
TPS1HTC100QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS1HTC100QPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HTC100QPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HTC100QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HTC100QPWPRQ1 |
Description | Automotive, 60V, 4A, 83mohm |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HTC100QPWPRQ1 Models |
Category | Current - Output (Max) 4A |
Mfr | Rds On (Typ) 83mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Latch Function, Load Discharge, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 14-HTSSOP |
Voltage - Load 6V ~ 60V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥15.11800 | ¥151.18 |
| 25 | ¥13.80760 | ¥345.19 |
| 100 | ¥12.36360 | ¥1,236.36 |
| 250 | ¥11.67524 | ¥2,918.81 |
| 500 | ¥11.36248 | ¥5,681.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.36406 | ¥34,092.18 |
| 6,000 | ¥11.14064 | ¥66,843.84 |










