TPS48111-Q1 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS48111Q1EVM

DigiKey Part Number
296-TPS48111Q1EVM-ND
Manufacturer
Manufacturer Product Number
TPS48111Q1EVM
Description
EVAL BOARD FOR TPS48111-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS48111-Q1 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
TPS48111-Q1
Packaging
Box
Primary Attributes
24V ~ 60V Operating Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs, Test Points
Type
Power Management
Contents
Board(s)
Function
Motor Controller/Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,958.44000¥1,958.44
Manufacturers Standard Package