IPP60R160P7XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IPP60R160P7XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IPP60R160P7XKSA1 | |
Description | MOSFET N-CH 650V 20A TO220-3-1 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 20A (Tc) 81W (Tc) Through Hole PG-TO220-3-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | IPP60R160P7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 6.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1317 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 81W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
50 | ¥18.58100 | ¥929.05 |
100 | ¥15.92610 | ¥1,592.61 |
500 | ¥14.15652 | ¥7,078.26 |
1,000 | ¥12.12151 | ¥12,121.51 |
2,000 | ¥11.41366 | ¥22,827.32 |
5,000 | ¥10.95025 | ¥54,751.25 |