
IPN60R3K4CEATMA1 | |
|---|---|
DigiKey Part Number | IPN60R3K4CEATMA1TR-ND - Tape & Reel (TR) IPN60R3K4CEATMA1CT-ND - Cut Tape (CT) IPN60R3K4CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R3K4CEATMA1 |
Description | MOSFET N-CH 600V 2.6A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.6A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPN60R3K4CEATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 93 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 5W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-SOT223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4Ohm @ 500mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.68800 | ¥36.88 |
| 100 | ¥2.36850 | ¥236.85 |
| 500 | ¥1.79708 | ¥898.54 |
| 1,000 | ¥1.61257 | ¥1,612.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.37803 | ¥4,134.09 |
| 6,000 | ¥1.25985 | ¥7,559.10 |
| 9,000 | ¥1.19962 | ¥10,796.58 |
| 15,000 | ¥1.13193 | ¥16,978.95 |
| 21,000 | ¥1.09186 | ¥22,929.06 |
| 30,000 | ¥1.05290 | ¥31,587.00 |









