


IPD60R380P6ATMA1 | |
|---|---|
DigiKey Part Number | IPD60R380P6ATMA1TR-ND - Tape & Reel (TR) IPD60R380P6ATMA1CT-ND - Cut Tape (CT) IPD60R380P6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R380P6ATMA1 |
Description | MOSFET N-CH 600V 10.6A TO252-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R380P6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 320µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 877 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 3.8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥10.90000 | ¥109.00 |
| 100 | ¥7.34870 | ¥734.87 |
| 500 | ¥5.82720 | ¥2,913.60 |
| 1,000 | ¥5.33779 | ¥5,337.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.80821 | ¥12,020.52 |
| 5,000 | ¥4.48100 | ¥22,405.00 |
| 7,500 | ¥4.31439 | ¥32,357.93 |
| 12,500 | ¥4.14224 | ¥51,778.00 |








