74LVC1G02GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-4211-2-ND - Tape & Reel (TR) 1727-4211-1-ND - Cut Tape (CT) 1727-4211-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G02GV,125 | |
Description | IC GATE NOR 1CH 2-INP SC74A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NOR Gate IC 1 Channel SC-74A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.40360 | ¥60.09 |
100 | ¥1.55570 | ¥155.57 |
250 | ¥1.28756 | ¥321.89 |
500 | ¥1.03010 | ¥515.05 |
1,000 | ¥0.78974 | ¥789.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68668 | ¥2,060.04 |
6,000 | ¥0.61803 | ¥3,708.18 |
15,000 | ¥0.54936 | ¥8,240.40 |
30,000 | ¥0.51502 | ¥15,450.60 |
75,000 | ¥0.45665 | ¥34,248.75 |
150,000 | ¥0.43949 | ¥65,923.50 |