
SP3220ECY-L/TR | |
|---|---|
DigiKey Part Number | 1016-1920-2-ND - Tape & Reel (TR) 1016-1920-1-ND - Cut Tape (CT) 1016-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3220ECY-L/TR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.35900 | ¥53.59 |
| 25 | ¥4.82960 | ¥120.74 |
| 100 | ¥4.24330 | ¥424.33 |
| 250 | ¥3.96432 | ¥991.08 |
| 500 | ¥3.79610 | ¥1,898.05 |
| 1,000 | ¥3.66940 | ¥3,669.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.51134 | ¥8,778.35 |
| 5,000 | ¥3.42318 | ¥17,115.90 |
| 7,500 | ¥3.37905 | ¥25,342.88 |
| 12,500 | ¥3.33018 | ¥41,627.25 |
| 17,500 | ¥3.30160 | ¥57,778.00 |
| 25,000 | ¥3.27411 | ¥81,852.75 |

