16SVP150M | ||
---|---|---|
DigiKey Part Number | P16458TR-ND - Tape & Reel (TR) P16458CT-ND - Cut Tape (CT) P16458DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 16SVP150M | |
Description | CAP ALUM POLY 150UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 16SVP150M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.02 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥9.47900 | ¥94.79 |
50 | ¥8.64860 | ¥432.43 |
100 | ¥7.08430 | ¥708.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.65430 | ¥2,827.15 |
1,000 | ¥4.98904 | ¥4,989.04 |
2,500 | ¥4.65648 | ¥11,641.20 |
5,000 | ¥4.49016 | ¥22,450.80 |
12,500 | ¥4.24071 | ¥53,008.88 |