
MAAM-011289-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1870-2-ND - Tape & Reel (TR) 1465-1870-1-ND - Cut Tape (CT) 1465-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011289-TR0500 |
Description | IC AMP VSAT 28GHZ-30GHZ 12AQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 28GHz ~ 30GHz 12-AQFN (3x3) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer MACOM Technology Solutions | Voltage - Supply 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.3A |
Part Status Active | Test Frequency 30GHz |
Frequency 28GHz ~ 30GHz | Mounting Type Surface Mount |
P1dB 34dBm | Package / Case 12-LFQFN Exposed Pad |
Gain 24dB | Supplier Device Package 12-AQFN (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.60000 | ¥247.60 |
| 10 | ¥216.23600 | ¥2,162.36 |
| 25 | ¥205.36720 | ¥5,134.18 |
| 100 | ¥190.46960 | ¥19,046.96 |
| 250 | ¥185.49436 | ¥46,373.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥175.27876 | ¥87,639.38 |










