
XHF-14M+ | |
|---|---|
DigiKey Part Number | 3157-XHF-14M+TR-ND - Tape & Reel (TR) 3157-XHF-14M+CT-ND - Cut Tape (CT) 3157-XHF-14M+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHF-14M+ |
Description | RF FILTER HI PASS 14.95GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.95GHz Center Frequency High Pass RF Filter (Radio Frequency) 10.1GHz Bandwidth 2.2dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Frequency 14.95GHz Center | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 10.1GHz | Height (Max) 0.039" (0.99mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥320.47000 | ¥320.47 |
| 20 | ¥173.29250 | ¥3,465.85 |
| 50 | ¥161.05740 | ¥8,052.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥137.32302 | ¥68,661.51 |







