12.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 13.1GHz Bandwidth 2.1dB 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHF-63M+

DigiKey Part Number
3157-XHF-63M+TR-ND - Tape & Reel (TR)
3157-XHF-63M+CT-ND - Cut Tape (CT)
3157-XHF-63M+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHF-63M+
Description
RF FILTER HI PASS 12.45GHZ 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 13.1GHz Bandwidth 2.1dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.1dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-VQFN Exposed Pad
Frequency
12.45GHz Center
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Bandwidth
13.1GHz
Height (Max)
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥333.04000¥333.04
20¥180.16000¥3,603.20
50¥163.34940¥8,167.47
100¥160.95470¥16,095.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥142.73324¥71,366.62
Manufacturers Standard Package