


AD7606BSTZ-6RL | |
|---|---|
DigiKey Part Number | AD7606BSTZ-6RLTR-ND - Tape & Reel (TR) AD7606BSTZ-6RLCT-ND - Cut Tape (CT) AD7606BSTZ-6RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7606BSTZ-6RL |
Description | IC DAS/ADC/DAC SPECIAL 64-LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7606BSTZ-6RL Models |
Category | Data Interface DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.25V, 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 64-LQFP |
Resolution (Bits) 16 b | Supplier Device Package 64-LQFP (10x10) |
Sampling Rate (Per Second) 200k | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.73000 | ¥318.73 |
| 10 | ¥259.40500 | ¥2,594.05 |
| 25 | ¥244.58680 | ¥6,114.67 |
| 100 | ¥236.35980 | ¥23,635.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥210.08217 | ¥315,123.26 |









