C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 125MHz/150MHz 512KB/1MB FLASH 289-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28M36P63C2ZWTT

DigiKey Part Number
296-38939-ND
Manufacturer
Manufacturer Product Number
F28M36P63C2ZWTT
Description
IC MCU 32BIT 1MB FLASH 289NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 125MHz/150MHz 512KB/1MB FLASH 289-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
F28M36P63C2ZWTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
232KB
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.46V
Part Status
Active
Data Converters
A/D 24x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x/ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TJ)
Core Size
Mounting Type
Surface Mount
Speed
125MHz/150MHz
Supplier Device Package
289-NFBGA (16x16)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, McBSP, SCI, SPI, SSI, UART/USART, USB OTG
Package / Case
289-LFBGA
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
142
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥366.11000¥366.11
10¥299.10900¥2,991.09
90¥265.14989¥23,863.49
180¥258.11300¥46,460.34
270¥254.58815¥68,738.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.