Data Acquisition System (DAS), ADC 16 b 800k Parallel, Serial 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS), ADC 16 b 800k Parallel, Serial 64-LQFP (10x10)
64 LQFP Pin View

AD7606BBSTZ-RL

DigiKey Part Number
505-AD7606BBSTZ-RLTR-ND - Tape & Reel (TR)
505-AD7606BBSTZ-RLCT-ND - Cut Tape (CT)
505-AD7606BBSTZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7606BBSTZ-RL
Description
IC DAS/ADC/DAC SPECIAL 64-LQFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 16 b 800k Parallel, Serial 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7606BBSTZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel, Serial
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 4.75V, 3.6V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
64-LQFP
Resolution (Bits)
16 b
Supplier Device Package
64-LQFP (10x10)
Sampling Rate (Per Second)
800k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,416
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥442.78000¥442.78
10¥363.90500¥3,639.05
25¥344.20720¥8,605.18
100¥337.45800¥33,745.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥298.35919¥447,538.79
Manufacturers Standard Package