AD7606C-16BSTZ | ||
---|---|---|
DigiKey Part Number | 505-AD7606C-16BSTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7606C-16BSTZ | |
Description | IC ADC 16BIT SAR 64LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7606C-16BSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial, SPI, Parallel | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.71V ~ 5.25V | |
Features | PGA, Simultaneous Sampling, True Bipolar, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.05000 | ¥405.05 |
10 | ¥377.87600 | ¥3,778.76 |
25 | ¥362.03880 | ¥9,050.97 |
80 | ¥328.09688 | ¥26,247.75 |
230 | ¥316.78265 | ¥72,860.01 |