Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADR4525BRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADR4525BRZ-R7TR-ND - Tape & Reel (TR) 505-ADR4525BRZ-R7CT-ND - Cut Tape (CT) 505-ADR4525BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR4525BRZ-R7 |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4525BRZ-R7 Models |
Category | Temperature Coefficient 2ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.25µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 15V |
Part Status Active | Current - Supply 950µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.02% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1461AIS8-2.5#PBF | Analog Devices Inc. | 5,388 | 505-LT1461AIS8-2.5#PBF-ND | ¥161.26000 | Similar |
| LT1461BCS8-2.5#PBF | Analog Devices Inc. | 1,287 | 505-LT1461BCS8-2.5#PBF-ND | ¥109.25000 | Similar |
| LT1461BIS8-2.5#PBF | Analog Devices Inc. | 1,927 | LT1461BIS8-2.5#PBF-ND | ¥119.01000 | Similar |
| LT1461CCS8-2.5#PBF | Analog Devices Inc. | 1,584 | LT1461CCS8-2.5#PBF-ND | ¥51.69000 | Similar |
| LT1461CIS8-2.5#PBF | Analog Devices Inc. | 963 | 505-LT1461CIS8-2.5#PBF-ND | ¥59.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.89000 | ¥89.89 |
| 10 | ¥70.26200 | ¥702.62 |
| 25 | ¥65.34960 | ¥1,633.74 |
| 100 | ¥59.95750 | ¥5,995.75 |
| 250 | ¥59.21648 | ¥14,804.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥54.56080 | ¥54,560.80 |

















