LT1461AIS8-2.5#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1461AIS8-2.5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1461AIS8-2.5#PBF | |
Description | IC VREF SERIES 0.04% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 100 mA 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1461AIS8-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 100 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 3V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.63000 | ¥134.63 |
10 | ¥123.69800 | ¥1,236.98 |
25 | ¥118.57240 | ¥2,964.31 |
100 | ¥104.47130 | ¥10,447.13 |
300 | ¥99.34377 | ¥29,803.13 |
500 | ¥92.93458 | ¥46,467.29 |