SIJ4108DP-T1-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SIJ4108DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJ4108DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIJ4108DP-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIJ4108DP-T1-GE3 | |
Description | N-CHANNEL 100 V (D-S) MOSFET POW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 15.2A (Ta), 56.7A (Tc) 5W (Ta), 69.4W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIJ4108DP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2440 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.28000 | ¥112.80 |
100 | ¥8.98020 | ¥898.02 |
500 | ¥7.59840 | ¥3,799.20 |
1,000 | ¥6.44713 | ¥6,447.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.12475 | ¥18,374.25 |
6,000 | ¥5.89449 | ¥35,366.94 |
9,000 | ¥5.69934 | ¥51,294.06 |