
REF5020AIDR | |
|---|---|
DigiKey Part Number | 296-44330-2-ND - Tape & Reel (TR) 296-44330-1-ND - Cut Tape (CT) 296-44330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5020AIDR |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5020AIDR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 6µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥27.96900 | ¥279.69 |
| 25 | ¥25.73960 | ¥643.49 |
| 100 | ¥23.28580 | ¥2,328.58 |
| 250 | ¥22.11628 | ¥5,529.07 |
| 500 | ¥22.07956 | ¥11,039.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.21832 | ¥50,545.80 |

