
HMC624ACPSZ-EP-RL7 | |
|---|---|
DigiKey Part Number | 505-HMC624ACPSZ-EP-RL7TR-ND - Tape & Reel (TR) 505-HMC624ACPSZ-EP-RL7CT-ND - Cut Tape (CT) 505-HMC624ACPSZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC624ACPSZ-EP-RL7 |
Description | EP VARIABLE GAIN ATTENUATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 100 MHz ~ 6 GHz 50 Ohms 360mW 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | HMC624ACPSZ-EP-RL7 Models |
Category | Frequency Range 100 MHz ~ 6 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 360mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 24-VFQFN Exposed Pad, CSP |
Attenuation Value 0.5dB ~ 31.5dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.79000 | ¥168.79 |
| 10 | ¥147.10700 | ¥1,471.07 |
| 25 | ¥139.57440 | ¥3,489.36 |
| 100 | ¥129.25260 | ¥12,925.26 |
| 250 | ¥123.07672 | ¥30,769.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥118.72092 | ¥59,360.46 |











