



SMS-463F | |
|---|---|
DigiKey Part Number | 1798-1239-2-ND - Tape & Reel (TR) 1798-1239-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-463F |
Description | RF SHIELD 1.805" X 3.979" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.805" (45.85mm) X 3.979" (101.07mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-463F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 3.979" (101.07mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Width - Overall 1.805" (45.85mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.50000 | ¥32.50 |
| 10 | ¥24.45000 | ¥244.50 |
| 25 | ¥22.44280 | ¥561.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 130 | ¥19.89877 | ¥2,586.84 |
| 260 | ¥19.13465 | ¥4,975.01 |
| 390 | ¥18.75208 | ¥7,313.31 |
| 650 | ¥18.32798 | ¥11,913.19 |
| 910 | ¥18.08022 | ¥16,453.00 |
| 1,300 | ¥17.84178 | ¥23,194.31 |











