8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1461DHS8-2.5#PBF

DigiKey Part Number
505-LT1461DHS8-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1461DHS8-2.5#PBF
Description
IC VREF SERIES 0.15% 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.15% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461DHS8-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
100 mA
Tolerance
±0.15%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
8ppmp-p
Noise - 10Hz to 10kHz
9.6ppmrms
Voltage - Input
3V ~ 20V
Current - Supply
70µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.98000¥56.98
10¥37.79100¥377.91
25¥32.80000¥820.00
100¥27.15110¥2,715.11
300¥23.90010¥7,170.03
500¥22.84438¥11,422.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.