


LTC1144IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1144IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1144IS8#PBF |
Description | IC REG CHARGE PUMP INV 50MA 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1144IS8#PBF Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 4kHz ~ 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.61000 | ¥94.61 |
| 10 | ¥74.05800 | ¥740.58 |
| 25 | ¥68.92200 | ¥1,723.05 |
| 100 | ¥63.28200 | ¥6,328.20 |
| 300 | ¥60.13527 | ¥18,040.58 |
| 500 | ¥58.97186 | ¥29,485.93 |
| 1,000 | ¥57.63815 | ¥57,638.15 |






