Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3502AEDC#TRPBF | |
|---|---|
DigiKey Part Number | LT3502AEDC#TRPBFTR-ND - Tape & Reel (TR) LT3502AEDC#TRPBFCT-ND - Cut Tape (CT) LT3502AEDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3502AEDC#TRPBF |
Description | IC REG BUCK ADJ 500MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3502AEDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.59000 | ¥61.59 |
| 10 | ¥41.00300 | ¥410.03 |
| 25 | ¥35.62880 | ¥890.72 |
| 100 | ¥29.55220 | ¥2,955.22 |
| 250 | ¥26.56748 | ¥6,641.87 |
| 500 | ¥25.12946 | ¥12,564.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.12945 | ¥62,823.62 |







