TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVDA541QDRQ1

DigiKey Part Number
296-24823-2-ND - Tape & Reel (TR)
296-24823-1-ND - Cut Tape (CT)
296-24823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVDA541QDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HVDA541QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
125 mV
Data Rate
1Mbps
Voltage - Supply
4.68V ~ 5.33V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.62000¥46.62
10¥35.63900¥356.39
25¥32.89440¥822.36
100¥29.87130¥2,987.13
250¥28.43004¥7,107.51
500¥27.56138¥13,780.69
1,000¥26.84638¥26,846.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.09186¥65,229.65
Manufacturers Standard Package