
REF5020AID | |
|---|---|
DigiKey Part Number | 296-22201-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5020AID |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5020AID Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 6µVpp/V |
Packaging Tube | Voltage - Input 2.7V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 10 | ¥29.06900 | ¥290.69 |
| 75 | ¥24.67653 | ¥1,850.74 |
| 150 | ¥23.65493 | ¥3,548.24 |
| 300 | ¥22.81390 | ¥6,844.17 |
| 525 | ¥22.24440 | ¥11,678.31 |
| 1,050 | ¥21.65274 | ¥22,735.38 |
| 2,550 | ¥21.04562 | ¥53,666.33 |


