
MAR-6SM+ | |
|---|---|
DigiKey Part Number | 3157-MAR-6SM+TR-ND - Tape & Reel (TR) 3157-MAR-6SM+CT-ND - Cut Tape (CT) 3157-MAR-6SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAR-6SM+ |
Description | IC RF AMP CELLULAR 0HZ-2GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 0Hz ~ 2GHz |
Datasheet | Datasheet |
EDA/CAD Models | MAR-6SM+ Models |
Category | Noise Figure 2.3dB |
Manufacturer Mini-Circuits | RF Type Cellular, PCN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.5V |
Part Status Active | Current - Supply 16mA |
Frequency 0Hz ~ 2GHz | Test Frequency 500MHz |
P1dB 3.7dBm | Mounting Type Surface Mount |
Gain 17.6dB | Package / Case 4-SMD, Gull Wing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 20 | ¥17.46600 | ¥349.32 |
| 50 | ¥16.17620 | ¥808.81 |
| 200 | ¥15.48145 | ¥3,096.29 |
| 500 | ¥14.80412 | ¥7,402.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.60356 | ¥12,603.56 |








