
MAR-1SM+ | |
|---|---|
DigiKey Part Number | 3157-MAR-1SM+TR-ND - Tape & Reel (TR) 3157-MAR-1SM+CT-ND - Cut Tape (CT) 3157-MAR-1SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAR-1SM+ |
Description | IC RF AMP CELLULAR 0HZ-1GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 0Hz ~ 1GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.3dB |
Manufacturer Mini-Circuits | RF Type Cellular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Current - Supply 17mA |
Frequency 0Hz ~ 1GHz | Test Frequency 500MHz |
P1dB 2.5dBm | Mounting Type Surface Mount |
Gain 16.5dB | Package / Case 4-SMD, Gull Wing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 20 | ¥14.88600 | ¥297.72 |
| 50 | ¥13.69520 | ¥684.76 |
| 100 | ¥12.40500 | ¥1,240.50 |
| 200 | ¥12.14695 | ¥2,429.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.32096 | ¥10,320.96 |







