


MC7815CTG | |
|---|---|
DigiKey Part Number | MC7815CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7815CTG |
Description | IC REG LINEAR 15V 1A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7815CTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7815ACV | STMicroelectronics | 966 | 497-1453-5-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.01900 | ¥30.19 |
| 50 | ¥2.50580 | ¥125.29 |
| 100 | ¥2.34700 | ¥234.70 |
| 250 | ¥2.17932 | ¥544.83 |
| 500 | ¥2.07808 | ¥1,039.04 |
| 1,000 | ¥1.99472 | ¥1,994.72 |
| 2,500 | ¥1.90676 | ¥4,766.90 |
| 5,000 | ¥1.85372 | ¥9,268.60 |









