


MC7915CTG | |
|---|---|
DigiKey Part Number | MC7915CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7915CTG |
Description | IC REG LINEAR -15V 1A TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7915CTG Models |
Category | Voltage Dropout (Max) 1.3V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.49000 | ¥34.90 |
| 50 | ¥2.90600 | ¥145.30 |
| 100 | ¥2.72500 | ¥272.50 |
| 250 | ¥2.53424 | ¥633.56 |
| 500 | ¥2.41930 | ¥1,209.65 |
| 1,000 | ¥2.32470 | ¥2,324.70 |
| 2,500 | ¥2.22480 | ¥5,562.00 |
| 5,000 | ¥2.16457 | ¥10,822.85 |








