
SN74AHCT132N | |
|---|---|
DigiKey Part Number | 296-1473-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT132N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT132N Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-PDIP |
Features Schmitt Trigger | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.95400 | ¥59.54 |
| 25 | ¥5.37200 | ¥134.30 |
| 100 | ¥4.73290 | ¥473.29 |
| 250 | ¥4.42808 | ¥1,107.02 |
| 500 | ¥4.24432 | ¥2,122.16 |
| 1,000 | ¥4.09307 | ¥4,093.07 |
| 2,500 | ¥3.93341 | ¥9,833.52 |
| 5,000 | ¥3.83720 | ¥19,186.00 |









