SCP-4-1+ | ||
---|---|---|
DigiKey Part Number | 3157-SCP-4-1+TR-ND - Tape & Reel (TR) 3157-SCP-4-1+CT-ND - Cut Tape (CT) 3157-SCP-4-1+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCP-4-1+ | |
Description | RF PWR DVDR 1MHZ-400MHZ 8SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 1 MHz ~ 400 MHz Isolation (Min) 22dB, 9° Imbalance (Max) 8-SMD, Flat Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SCP-4-1+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 1 MHz ~ 400 MHz | |
Specifications | Isolation (Min) 22dB, 9° Imbalance (Max) | |
Size / Dimension | 0.750" L x 0.380" W x 0.200" H (19.05mm x 9.65mm x 5.08mm) | |
Package / Case | 8-SMD, Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.27000 | ¥268.27 |
10 | ¥252.20000 | ¥2,522.00 |
25 | ¥235.96480 | ¥5,899.12 |
50 | ¥222.62120 | ¥11,131.06 |
100 | ¥209.19100 | ¥20,919.10 |
250 | ¥208.36036 | ¥52,090.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥208.36054 | ¥104,180.27 |