
SN74HC573APWR | |
|---|---|
DigiKey Part Number | 296-8338-2-ND - Tape & Reel (TR) 296-8338-1-ND - Cut Tape (CT) 296-8338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC573APWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC573APWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 23ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.27000 | ¥6.27 |
| 10 | ¥4.46700 | ¥44.67 |
| 25 | ¥4.01440 | ¥100.36 |
| 100 | ¥3.51310 | ¥351.31 |
| 250 | ¥3.27352 | ¥818.38 |
| 500 | ¥3.12902 | ¥1,564.51 |
| 1,000 | ¥3.08202 | ¥3,082.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.91236 | ¥5,824.72 |
| 4,000 | ¥2.83181 | ¥11,327.24 |
| 6,000 | ¥2.79148 | ¥16,748.88 |
| 10,000 | ¥2.74679 | ¥27,467.90 |
| 14,000 | ¥2.72067 | ¥38,089.38 |
| 20,000 | ¥2.69556 | ¥53,911.20 |








