Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC574PWR | |
|---|---|
DigiKey Part Number | 296-8339-2-ND - Tape & Reel (TR) 296-8339-1-ND - Cut Tape (CT) 296-8339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC574PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574PWR Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC574MTCX | onsemi | 3,576 | MM74HC574MTCXCT-ND | ¥6.20000 | Direct |
| 74AHC374PW,118 | Nexperia USA Inc. | 0 | 1727-6525-1-ND | ¥2.73000 | Similar |
| 74AHC574PW,118 | Nexperia USA Inc. | 2,972 | 1727-1967-1-ND | ¥2.81000 | Similar |
| 74HC574PW,118 | Nexperia USA Inc. | 7,172 | 1727-4015-1-ND | ¥2.98000 | Similar |
| 74HC574PW-Q100,118 | Nexperia USA Inc. | 5,000 | 1727-74HC574PW-Q100,118CT-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.49900 | ¥44.99 |
| 25 | ¥4.04240 | ¥101.06 |
| 100 | ¥3.54200 | ¥354.20 |
| 250 | ¥3.30404 | ¥826.01 |
| 500 | ¥3.16030 | ¥1,580.15 |
| 1,000 | ¥3.12531 | ¥3,125.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.18780 | ¥6,375.60 |
| 4,000 | ¥3.10102 | ¥12,404.08 |
| 6,000 | ¥3.05758 | ¥18,345.48 |
| 10,000 | ¥3.00946 | ¥30,094.60 |
| 14,000 | ¥2.98130 | ¥41,738.20 |
| 20,000 | ¥2.95426 | ¥59,085.20 |






