
74VHC574MTCX | |
|---|---|
DigiKey Part Number | 74VHC574MTCXTR-ND - Tape & Reel (TR) 74VHC574MTCXCT-ND - Cut Tape (CT) 74VHC574MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC574MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC574MTCX Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC574PWR | Texas Instruments | 1,788 | 296-4617-1-ND | ¥5.71000 | Direct |
| CD74HC377PWR | Texas Instruments | 5,890 | 296-31582-1-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.43300 | ¥44.33 |
| 25 | ¥3.98600 | ¥99.65 |
| 100 | ¥3.49240 | ¥349.24 |
| 250 | ¥3.25704 | ¥814.26 |
| 500 | ¥3.11498 | ¥1,557.49 |
| 1,000 | ¥3.07851 | ¥3,078.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.87472 | ¥7,186.80 |
| 5,000 | ¥2.80032 | ¥14,001.60 |

