
CD74HC377PWR | |
|---|---|
DigiKey Part Number | 296-31582-2-ND - Tape & Reel (TR) 296-31582-1-ND - Cut Tape (CT) 296-31582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC377PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC377PWR Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.51500 | ¥45.15 |
| 25 | ¥4.05560 | ¥101.39 |
| 100 | ¥3.55610 | ¥355.61 |
| 250 | ¥3.31660 | ¥829.15 |
| 500 | ¥3.17254 | ¥1,586.27 |
| 1,000 | ¥3.13797 | ¥3,137.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.95620 | ¥5,912.40 |
| 4,000 | ¥2.87579 | ¥11,503.16 |
| 6,000 | ¥2.83553 | ¥17,013.18 |
| 10,000 | ¥2.79093 | ¥27,909.30 |
| 14,000 | ¥2.76486 | ¥38,708.04 |
| 20,000 | ¥2.73978 | ¥54,795.60 |

