
SN74HC00PWR | |
|---|---|
DigiKey Part Number | 296-8203-2-ND - Tape & Reel (TR) 296-8203-1-ND - Cut Tape (CT) 296-8203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC00PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00PWR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC00T14-13 | Diodes Incorporated | 2,366 | 31-74HC00T14-13CT-ND | ¥2.15000 | Direct |
| MC74HC00ADTR2G | onsemi | 12,313 | MC74HC00ADTR2GOSCT-ND | ¥2.40000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.40700 | ¥24.07 |
| 25 | ¥2.14360 | ¥53.59 |
| 100 | ¥1.85660 | ¥185.66 |
| 250 | ¥1.71948 | ¥429.87 |
| 500 | ¥1.63664 | ¥818.32 |
| 1,000 | ¥1.56898 | ¥1,568.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.63708 | ¥3,274.16 |
| 4,000 | ¥1.58701 | ¥6,348.04 |
| 6,000 | ¥1.56194 | ¥9,371.64 |
| 10,000 | ¥1.53417 | ¥15,341.70 |
| 14,000 | ¥1.51794 | ¥21,251.16 |
| 20,000 | ¥1.50232 | ¥30,046.40 |





