53K413-500N5 | ||
---|---|---|
DigiKey Part Number | 1868-1336-ND | |
Manufacturer | ||
Manufacturer Product Number | 53K413-500N5 | |
Description | CONN N TYPE JACK ST 50OHM SOLDER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.72000 | ¥156.72 |
10 | ¥135.82400 | ¥1,358.24 |
25 | ¥128.73240 | ¥3,218.31 |
50 | ¥126.86720 | ¥6,343.36 |
100 | ¥111.94180 | ¥11,194.18 |
250 | ¥104.47904 | ¥26,119.76 |
500 | ¥102.24036 | ¥51,120.18 |