GRF1-J-P-08-E-ST-TH1 | |
---|---|
DigiKey Part Number | SAM8073-ND |
Manufacturer | |
Manufacturer Product Number | GRF1-J-P-08-E-ST-TH1 |
Description | CONN MMCXV JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GRF1-J-P-08-E-ST-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 8 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.89000 | ¥150.89 |
10 | ¥132.15400 | ¥1,321.54 |
25 | ¥126.44680 | ¥3,161.17 |
50 | ¥122.36680 | ¥6,118.34 |
100 | ¥118.28770 | ¥11,828.77 |
250 | ¥111.76172 | ¥27,940.43 |
500 | ¥108.49868 | ¥54,249.34 |