GRF1-J-P-08-E-RA-TH1-E | ||
---|---|---|
DigiKey Part Number | SAM9469-ND | |
Manufacturer | ||
Manufacturer Product Number | GRF1-J-P-08-E-RA-TH1-E | |
Description | CONN MMCXV JACK R/A 50 OHM PCB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | GRF1-J-P-08-E-RA-TH1-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 8 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.81000 | ¥337.81 |
10 | ¥309.99300 | ¥3,099.93 |
25 | ¥298.07160 | ¥7,451.79 |
50 | ¥288.13820 | ¥14,406.91 |
100 | ¥272.24000 | ¥27,224.00 |
250 | ¥264.29172 | ¥66,072.93 |