
172228-14 | |
|---|---|
DigiKey Part Number | 172228-14-ND |
Manufacturer | |
Manufacturer Product Number | 172228-14 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731000030 | Molex | 795 | WM5273-ND | ¥98.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.72000 | ¥221.72 |
| 10 | ¥188.43200 | ¥1,884.32 |
| 25 | ¥176.63720 | ¥4,415.93 |
| 50 | ¥168.20840 | ¥8,410.42 |
| 100 | ¥160.18570 | ¥16,018.57 |
| 300 | ¥148.25043 | ¥44,475.13 |
| 500 | ¥143.01006 | ¥71,505.03 |
















