Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-MQK50+

DigiKey Part Number
3157-SF-MQK50+-ND
Manufacturer
Manufacturer Product Number
SF-MQK50+
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
SMA Jack, Female Socket
Mfr
Convert To (Adapter End)
SMA Plug, Male Pin
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Style
Straight
Adapter Type
Plug to Jack
Mounting Type
Free Hanging (In-Line)
Conversion Type
Same Series
Fastening Type
Threaded, Threaded
Adapter Series
Frequency - Max
18 GHz
Center Gender
Female to Male
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.94000¥83.94
50¥78.35820¥3,917.91