Cable Assembly Coaxial BNC to Cable RG-59 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33567-24

DigiKey Part Number
6099-PE33567-24-ND
Manufacturer
Manufacturer Product Number
PE33567-24
Description
COAX CBL BNC TO CABLE 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to Cable RG-59 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
2nd Connector
Cable (Round)
Packaging
Retail Package
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-59
Style
BNC to Cable
Cable Impedance
75 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 617
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥675.49000¥675.49
10¥574.16400¥5,741.64
25¥538.23800¥13,455.95
50¥512.57380¥25,628.69
100¥488.14140¥48,814.14
Manufacturers Standard Package