Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0532

DigiKey Part Number
2648-SC0532-ND
Manufacturer
Manufacturer Product Number
SC0532
Description
CBL HDMI-D M-MIC HDMI-A M 2M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.6' (2.00m)
Manufacturer
Raspberry Pi
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
HDMI-A Male
Color
Black
2nd Connector Type
Micro HDMI-D Male
Usage
Raspberry Pi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDMIADMM6StarTech.com475214-HDMIADMM6-ND¥63.59000Parametric Equivalent
In-Stock: 359
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.62000¥49.62