Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIADMM6

DigiKey Part Number
5214-HDMIADMM6-ND
Manufacturer
Manufacturer Product Number
HDMIADMM6
Description
6 FT HDMI TO HDMI MICRO CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
Micro HDMI-D Male
Usage
High Definition Multimedia Interface
Length
6.0' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Factory Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.48000¥133.48
10¥113.42300¥1,134.23
25¥106.31560¥2,657.89
50¥101.24300¥5,062.15
100¥96.41160¥9,641.16
250¥90.38016¥22,595.04
500¥86.07114¥43,035.57
1,000¥81.96848¥81,968.48
Manufacturers Standard Package