
172317 | |
|---|---|
DigiKey Part Number | ACX1487-ND |
Manufacturer | |
Manufacturer Product Number | 172317 |
Description | CONN CAP CVR SHORTING FOR N JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For N Type Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Jacks |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bag | Body Finish White Bronze |
Part Status Active | Color Silver |
Connector Style N Type | Base Product Number |
Accessory Type Cap (Cover), Shorting |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.78000 | ¥169.78 |
| 10 | ¥144.26200 | ¥1,442.62 |
| 25 | ¥135.22440 | ¥3,380.61 |
| 50 | ¥128.77040 | ¥6,438.52 |
| 100 | ¥122.62670 | ¥12,262.67 |
| 300 | ¥113.48890 | ¥34,046.67 |
| 500 | ¥109.47606 | ¥54,738.03 |















