



172106 | |
|---|---|
DigiKey Part Number | ACX1140-ND |
Manufacturer | |
Manufacturer Product Number | 172106 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 1500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.46000 | ¥114.46 |
| 10 | ¥97.24700 | ¥972.47 |
| 25 | ¥91.15520 | ¥2,278.88 |
| 50 | ¥86.80180 | ¥4,340.09 |
| 100 | ¥82.66030 | ¥8,266.03 |
| 300 | ¥76.49857 | ¥22,949.57 |
| 500 | ¥73.79334 | ¥36,896.67 |
| 1,000 | ¥70.27628 | ¥70,276.28 |















