
095-902-526-072 | |
|---|---|
DigiKey Part Number | 115-095-902-526-072-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-526-072 |
Description | COAX CBL SMA TO N-TYPE 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥324.18000 | ¥324.18 |
| 10 | ¥275.51400 | ¥2,755.14 |
| 25 | ¥258.26720 | ¥6,456.68 |
| 50 | ¥245.94680 | ¥12,297.34 |
| 100 | ¥234.21820 | ¥23,421.82 |
| 250 | ¥219.57356 | ¥54,893.39 |

