
172132 | |
|---|---|
DigiKey Part Number | ACX1142-ND |
Manufacturer | |
Manufacturer Product Number | 172132 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 1500 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.13000 | ¥103.13 |
| 10 | ¥87.65400 | ¥876.54 |
| 25 | ¥82.16080 | ¥2,054.02 |
| 50 | ¥78.23740 | ¥3,911.87 |
| 100 | ¥74.50440 | ¥7,450.44 |
| 300 | ¥68.95000 | ¥20,685.00 |
| 500 | ¥66.51194 | ¥33,255.97 |
| 1,000 | ¥63.34106 | ¥63,341.06 |












