N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
172170
172170

172170

DigiKey Part Number
ACX1153-ND
Manufacturer
Manufacturer Product Number
172170
Description
CONN N JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Phosphor Bronze
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Insulator, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
White Bronze
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
1500 V
Mounting Feature
Flange
Mating Cycles
500
Cable Group
RG-402 (.141" Semi Rigid)
Insertion Loss
0.15dB
Fastening Type
Threaded
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R161277300Radiall USA, Inc.22201-R161277300-ND¥304.34000Parametric Equivalent
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.32000¥121.32
10¥103.12700¥1,031.27
25¥96.66960¥2,416.74
50¥92.05500¥4,602.75
100¥87.66110¥8,766.11
300¥81.12810¥24,338.43
500¥78.25864¥39,129.32
1,000¥74.52879¥74,528.79
Manufacturers Standard Package